SRFI068H-150

Antenova
237-SRFI068H-150
SRFI068H-150

Mfr.:

Description:
Antennas 150mm cable + Ipex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.82 $6.82
$4.52 $45.20
$4.27 $106.75
$3.70 $370.00
$3.50 $700.00
$3.14 $1,884.00
$2.42 $2,420.00
$2.38 $6,188.00
$2.34 $11,700.00

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Outdoor Antennas
902 MHz
928 MHz
0.7 dBi
50 Ohms
1.4:1
- 40 C
+ 85 C
Embedded
1 Band
Adhesive Mount
IPEX
FPC
ISM, Remote Monitoring
33 mm
13 mm
0.15 mm
Fera
Bulk
Brand: Antenova
Cable Length: 165 mm
Frequency Range: 902 MHz to 928 MHz
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0