SR4L104

Antenova
237-SR4L104
SR4L104

Mfr.:

Description:
Antennas Opaca Cellular 5G Surface Mount Device

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.03 $7.03
$4.66 $46.60
$4.39 $109.75
$3.81 $381.00
$3.61 $902.50
$3.25 $1,625.00
Full Reel (Order in multiples of 1000)
$2.72 $2,720.00
$2.67 $5,340.00
$2.57 $12,850.00

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
617 MHz
7.125 GHz
7.5 dBi
50 Ohms
- 40 C
+ 140 C
7 Band
SMD/SMT
71 MHz
38 mm
10 mm
3.3 mm
Opaca
Reel
Cut Tape
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Opaca SR4L104 IamiiANT® Cellular 5G Antennas

Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas are high-performance surface-mount (SMD) antennas for 3G, 4G, and 5G band applications. The Opaca antenna operates in band 71 and is future-proofed with a 617MHz to 7125MHz frequency range that includes many common global 4G and 5G bands. These Antenova cellular antennas perform at 37.1% to 77.8%, depending on the band, and are well-suited for video streaming applications, such as closed-circuit TV (CCTV) cameras.