M10578-A2-U1

Antenova
237-M10578-A2-U1
M10578-A2-U1

Mfr.:

Description:
GNSS / GPS Development Tools GPS Receiver Eval MT3337-E-Chip

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$176.11 $176.11

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
M10578-A2
1.57542 GHz
GPS
Brand: Antenova
Description/Function: A single PCB that contains the module and required components to run on a PC via a USB cable and Antenova software
Dimensions: 40 mm x 30 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: GPS Development Tools
Series: M10578-A2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RADIONOVA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99