E160-32

Anderson Power Products
879-E160-32

E160-32

Mfr.:

Description:
Heavy Duty Power Connectors E16 4.0MM AUXILIRY PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:

194 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.98 $9.98
$9.04 $90.40
$8.54 $427.00
$7.91 $791.00
$6.15 $1,230.00
$5.28 $2,640.00

Product Attribute Attribute Value
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
EBC
Contacts
220 A
Crimp
600 V
Pin (Male)
Silver
Copper Alloy
12 AWG
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 2.597 g