SCP-LT1962-EVALZ

Analog Devices
584-SCP-LT1962-EVALZ
SCP-LT1962-EVALZ

Mfr.:

Description:
Power Management IC Development Tools LT1962 300mA Low Noise Positive LDO

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$104.79 $104.79

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
LDO Voltage Regulator
20 V
19.57 V
LT1962
Brand: Analog Devices
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SCP-LT1962-EVALZ Signal Chain Evaluation Board

Analog Devices Inc. SCP-LT1962-EVALZ Signal Chain Evaluation Board is a demonstration circuit based on the LT1962 300mA Low Noise Micropower LDO Regulator. Designed for use in battery-powered systems, the low 30µA quiescent current makes the LT1962 Regulator an ideal choice for use in smartphones and other noise-sensitive applications.

Signal Chain Power Hardware Evaluation Platform

Analog Devices Inc. Signal Chain Power (SCP) Hardware Evaluation Platform enables signal chain designers to quickly develop, prototype, and evaluate complete power solutions for instrumentation, test and measurement, and industrial automation precision signal chains. The SCP leverages Power by Linear™ design expertise and shares it with signal conditioning systems engineering groups using an easy-to-configure plug-and-play system. Along with the SCP Hardware Evaluation Platform and the SCP Configurator software tool, SCP includes complete schematics, BOM, and PCB artwork for the system designer.