OP249GSZ-REEL

Analog Devices
584-OP249GSZ-R
OP249GSZ-REEL

Mfr.:

Description:
Precision Amplifiers OP249GS W/TAPE AND REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,205

Stock:
3,205 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.93 $12.93
$9.69 $96.90
$9.24 $231.00
$8.02 $802.00
$7.66 $1,915.00
$6.98 $3,490.00
Full Reel (Order in multiples of 2500)
$6.98 $17,450.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$12.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.93
Min:
1

Similar Product

Analog Devices OP249GSZ
Analog Devices
High Speed Operational Amplifiers SO-8 MARKED AS "OP249G"

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
OP249
Precision Amplifiers
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 75 nV/sqrt Hz
GBP - Gain Bandwidth Product: 4.7 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7 mA
Package/Case: SOIC-8
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 98.42 dB
Shutdown: No Shutdown
SR - Slew Rate: 22 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Voltage - Max: +/- 18 V
Supply Voltage - Min: +/- 4.5 V
Voltage Gain dB: 120.83 dB
Vos - Input Offset Voltage: 2 mV
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.