LTC2753BIUK-16#TRPBF

Analog Devices
584-C2753BIUK-16TPF
LTC2753BIUK-16#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 2x C Out 12-/14-/16-B SoftSpan DACs w/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$21.68 $43,360.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2753
16 bit
2 Channel
2 us
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
QFN-48
Reel
Brand: Analog Devices
Development Kit: DC1111A
DNL - Differential Nonlinearity: 1 LSB
Features: Monotonic Over Temperature, Power-On Reset to 0 V
Gain Error: 4 LSB
INL - Integral Nonlinearity: 0.4 LSB
Number of Converters: 2 Converter
Operating Supply Current: 500 nA
Pd - Power Dissipation: 2.5 uW
Product: DAC - Current Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: +/- 15 V
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 110 dB
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.