LTC2058HS8E#PBF

Analog Devices
584-LTC2058HS8E#PBF
LTC2058HS8E#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,078

Stock:
5,078 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.40 $11.40
$7.96 $79.60
$7.59 $379.50
$6.59 $659.00
$6.30 $1,260.00
$5.74 $2,870.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.5 MHz
1.7 V/us
500 nV
4.5 nA
36 V
4.75 V
1.55 mA
31 mA
150 dB
9 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
LTC2058
Tube
Amplifier Type: Low Noise
Brand: Analog Devices
In - Input Noise Current Density: 0.5 pA/sqrt Hz
Ios - Input Offset Current: 300 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.