LTC2053IMS8#PBF

Analog Devices
584-LTC2053IMS8#PBF
LTC2053IMS8#PBF

Mfr.:

Description:
Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,587

Stock:
9,587 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.14 $18.14
$13.79 $137.90
$13.22 $661.00
$11.63 $1,163.00
$11.06 $2,765.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.14
Min:
1

Similar Product

Analog Devices LTC2053IMS8#TRPBF
Analog Devices
Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LTC2053
1 Channel
200 kHz
200 mV/us
118 dB
4 nA
5 uV
11 V
2.7 V
950 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Precision, Zero-Drift Instrumentation Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain Error: 0.001 %
GBP - Gain Bandwidth Product: 200 kHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Output Current per Channel: 10 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.