LT1354CS8#TRPBF

Analog Devices
584-LT1354CS8#TRPBF
LT1354CS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,092

Stock:
4,092 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.03 $15.03
$11.61 $116.10
$11.08 $277.00
$9.62 $962.00
$9.17 $2,292.50
Full Reel (Order in multiples of 2500)
$9.17 $22,925.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.03
Min:
1

Similar Product

Analog Devices LT1354CS8#PBF
Analog Devices
High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1354
1 Channel
12 MHz
400 V/us
97 dB
30 mA
300 nA
300 uV
36 V
5 V
1.25 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 10 nV/sqrt Hz
In - Input Noise Current Density: 0.6 pA/sqrt Hz
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 73.183 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.