LT1253CN8#PBF

Analog Devices
584-LT1253CN8#PBF
LT1253CN8#PBF

Mfr.:

Description:
Video Amplifiers L Cost 2x & 4x Video Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:
627 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.14 $16.14
$12.55 $125.50
$11.97 $598.50
$10.38 $1,038.00
$9.92 $2,480.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT1253
2 Channel
250 MHz
270 MHz
250 V/us
55 mA
15 uA
5 mV
28 V
4 V
6 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 65 dB
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Gain V/V: 1500 V/V
Maximum Input Resistance: 10 MOhms
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1.574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.