LT1007CS8#TRPBF

Analog Devices
584-LT1007CS8#TRPBF
LT1007CS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,516

Stock:
16,516 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.62 $13.62
$10.22 $102.20
$9.74 $243.50
$8.45 $845.00
$8.08 $2,020.00
$7.37 $3,685.00
Full Reel (Order in multiples of 2500)
$7.37 $18,425.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.62
Min:
1

Similar Product

Analog Devices LT1007CS8#PBF
Analog Devices
High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1007
1 Channel
8 MHz
2.5 V/us
126 dB
20.8 mA
55 nA
20 uV
30 V
10 V
2.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 75.673 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.