HMC8192-SX

Analog Devices
584-HMC8192-SX
HMC8192-SX

Mfr.:

Description:
RF Mixer 20 to 42GHz I/Q Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$450.21 $900.42
$386.66 $3,866.60
$372.39 $9,682.14

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
20 GHz to 42 GHz
15.5 dB
16 dB
20 GHz to 42 GHz
0 Hz to 5 GHz
+ 85 C
- 55 C
SMD/SMT
Die
Brand: Analog Devices
OIP3 - Third Order Intercept: 24 dBm
P1dB - Compression Point: 16 dB
Packaging: Waffle
Pd - Power Dissipation: 647 mW
Product Type: RF Mixer
Series: HMC8192
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8192 MMIC I/Q Mixer

Analog Devices Inc. HMC8192 MMIC I/Q Mixer is a passive, wideband, Inphase/Quadrature (I/Q), Monolithic Microwave Integrated Circuit (MMIC) that can be used either as an image rejection mixer for receiver operations or as a single-sideband upconverter for transmitter operations. With a Radio Frequency (RF) and Local Oscillator (LO) range of 20GHz to 42GHz and an Intermediate Frequency (IF) bandwidth of DC to 5GHz, the HMC8192LG is ideal for applications requiring a wide frequency range, excellent RF performance, and a simple design with fewer components and a small printed circuit board (PCB) footprint. A single HMC8192LG can replace multiple narrow-band mixers in a design.