HMC8191LC4TR

Analog Devices
584-HMC8191LC4TR
HMC8191LC4TR

Mfr.:

Description:
RF Mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$196.25 $196.25
$165.55 $1,655.50
$158.77 $3,969.25
Full Reel (Order in multiples of 100)
$158.77 $15,877.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$196.25
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$196.25
Min:
1

Similar Product

Analog Devices HMC8191LC4
Analog Devices
RF Mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
6 GHz to 26.5 GHz
10 dB
6 GHz to 26.5 GHz
0 Hz to 5 GHz
+ 85 C
- 40 C
SMD/SMT
LGA-24
Brand: Analog Devices
OIP3 - Third Order Intercept: 25 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: HMC8191G
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8191 & HMC8193 I/Q Mixers

Analog Devices Inc. HMC8191 and HMC8193 I/Q Mixers have a frequency range of 2.5GHz to 26.5GHz and are housed in surface mount packages for use with standard surface mount processes. This allows for a more cost-efficient solution versus chip and wire assembly processes or a hybrid of chip and wire. The HMC8191 from Analog Devices achieves greater than 20dBc of image rejection. Achieving greater than 20dBc of image rejection will reduce need for filter of the image, thus reducing over system complexity and cost.