HMC292ALC3BTR-R5

Analog Devices
584-HMC292ALC3BTR-R5
HMC292ALC3BTR-R5

Mfr.:

Description:
RF Mixer GaAs MMIC Fundamental mix , 16 - 30 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$99.39 $49,695.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$122.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$122.43
Min:
1

Similar Product

Analog Devices HMC292ALC3B
Analog Devices
RF Mixer 14GHz to 30GHz, GaAs, MMIC Double Balanced Mixer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
14 GHz to 30 GHz
12.5 dB
14 dB
14 GHz to 30 GHz
0 Hz to 8 GHz
+ 85 C
- 40 C
SMD/SMT
LCC-12
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: EV1HMC292ALC3B
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 21 dBm
P1dB - Compression Point: 14 dBm
Packaging: Reel
Pd - Power Dissipation: 460 mW
Product Type: RF Mixer
Series: HMC292
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 9.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

HMC292A GaAs MMIC Double-Balanced Mixers

Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers are miniature passive GaAs MMIC double-balanced mixers that can be used as an upconverter or downconverter from 14GHz to 32GHz. The on-chip baluns offer excellent isolation. The HMC292A mixers from Analog Devices do not require external components or DC bias. All data is measured with the chip in a 50Ω test fixture connected via 0.076mm (0.003 inches) ribbon bonds of minimal length less than 0.31mm (<0.012 inches). The applications include microwave point-to-point radios, LMDS, and SATCOM.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More