EVAL-ADCMP572BCPZ

Analog Devices
584-EVALADCMP572BCPZ
EVAL-ADCMP572BCPZ

Mfr.:

Description:
Amplifier IC Development Tools EVALUATION BOARD-HIGH SPEED COMPARATOR

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$571.53 $571.53

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Comparator
ADCMP572
3.3 V to 5 V
Bulk
Brand: Analog Devices
Description/Function: Provides a relatively high quality environment in which to make such measurements
For Use With: ADCMP572
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: ADCMP572
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 276.238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99