EVAL-ADA4511-2ARZ

Analog Devices
584-EVAL-ADA45112ARZ
EVAL-ADA4511-2ARZ

Mfr.:

Description:
Amplifier IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$60.45 $60.45

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Precision Amplifiers
ADA4511-2
18 V
Bulk
Brand: Analog Devices
For Use With: High-Precision Rail-to-Rail Operational Amplifier
Product Type: Amplifier IC Development Tools
Series: ADA4511-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADA4511-2 Evaluation Board

Analog Devices Inc. EVAL-ADA4511-2 Evaluation Board tests the ADA4511-2 dual-channel, low-input bias current amplifier in an 8‑lead, standard small outline package (SOIC_N). The evaluation board design emphasizes simplicity and ease of use. Provisions are available on the evaluation board to interface easily with test equipment. The EVAL-ADA4511-2ARZ uses 0603 case size, surface-mount components (SMT), except for bypass capacitors and termination resistors. The board features a variety of unpopulated resistor and capacitor footprints that provide the user with multiple choices and extensive flexibility for different application circuits. Other provisions for photodiode sensors allow for easy configuration of a trans-impedance amplifier (TIA). The layout is optimized to ensure low leakage and parasitic capacitance for TIA applications. EVAL ADA4511-2ARZ can also aid in the building of other types of filters.