EV1HMC648ALP6

Analog Devices
584-EV1HMC648ALP6
EV1HMC648ALP6

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$724.36 $724.36

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Phase Shifter
HMC648ALP6
2.9 GHz to 3.9 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC648AG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

HMC648ALP6E 6-bit Digital Phase Shifters

Analog Devices HMC648ALP6E 6-bit digital phase shifters offer 360 degrees of phase coverage and 5.625 degrees LSB. Rated from 2.9 to 3.9GHz, the HMC648ALP6E features a very low 1.2 degrees RMS phase error and extremely low ±0.5dB insertion loss variation in all phase states. The positive 0/+5V logic controls this high accuracy phase shifter. The HMC648ALP6E is internally matched to 50Ω with no external components.