DC3082A-C

Analog Devices
584-DC3082A-C
DC3082A-C

Mfr.:

Description:
Power Management IC Development Tools LTM4681 DemoBoard Quad 30A or Single 120

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$611.67 $611.67

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
12 V
1 V
LTM4681
LTM4681
Brand: Analog Devices
Interface Type: I2C/PMBus/SMBus
Output Current: 480 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3082A-C Demo Circuit for LTM4681

Analog Devices Inc. DC3082A-C Demo Circuit for LTM4681, a PolyPhase® single output DC/DC step-down μModule® regulator. The LTM4681 comes with digital power system management. DC3082A-C is configured as a 16-phase single output using 4× LTM4681. The factory default input voltage is 12V typical, and the output voltage is 1V at 480A typical or 500A peak with recommended 400LFM forced airflow. The demo board output voltages can be adjusted from 0.6V to 1V. Programming the output voltages to any value greater than 1V requires derating output current based on thermal derating curves provided in the datasheet of the LTM4681. The heat sink or other appropriate electronic cooling systems can also be used with forced airflow to optimize the output power further when the output is on and loaded with maximum output current.