ADV7391BCPZ

Analog Devices
584-ADV7391BCPZ
ADV7391BCPZ

Mfr.:

Description:
Video ICs 3 DAC 10-bit HDTV Video Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,035

Stock:
1,035 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.52 $20.52
$16.21 $162.10
$14.08 $352.00
$13.62 $1,362.00
$13.39 $3,347.50
$13.05 $6,525.00
$12.77 $12,770.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$20.52
Min:
1

Similar Product

Analog Devices ADV7391BCPZ-REEL
Analog Devices
Video ICs 3 DAC 10-bit HDTV Video Encoder

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Encoder
3 Channel
1.8 V, 3.3 V
81 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADV7391EBZ
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7391
Factory Pack Quantity: 1
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V, 3.465 V, 3.63 V
Supply Voltage - Min: 1.71 V, 2.6 V
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADV739x SD/HD Video Encoders

Analog Devices ADV739x SD/HD Video Encoders are high-speed, digital-to-analog (DAC) video encoders on single monolithic chips. These ADV739x video encoders support embedded EAV/SAV timing codes, external video synchronization signals, and the I²C® and communication protocol. Three 2.7V/3.3V, 10-bit video DACs support for composite (CVBS), S-Video (Y-C), or component (YPrPb/RGB) analog outputs in standard definition (SD) or high definition (HD) video formats. These encoders are optimized for low-power operation, occupy a minimal footprint, and require few external components, making them ideal for portable and power-sensitive applications requiring TV-out functionality.