ADUM1301WTRWZ

Analog Devices
584-ADUM1301WTRWZ
ADUM1301WTRWZ

Mfr.:

Description:
Digital Isolators 3-5.5V DC 10Mbit/sc 3Chnl Dgtl 2Txr1Rxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.94 $17.94
$14.18 $141.80
$13.52 $338.00
$11.73 $1,102.62
$11.20 $3,158.40

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1301
SMD/SMT
SOIC-16
3 Channel
Unidirectional
90 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
29 mA, 43 mA
32 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Standard
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.