ADUM1280CRZ-RL7

Analog Devices
584-ADUM1280CRZ-R7
ADUM1280CRZ-RL7

Mfr.:

Description:
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57,548

Stock:
57,548 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.01 $9.01
$6.53 $65.30
$6.09 $152.25
$5.35 $535.00
$5.07 $1,267.50
$4.56 $2,280.00
Full Reel (Order in multiples of 1000)
$3.84 $3,840.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.01
Min:
1

Similar Product

Analog Devices ADUM1280CRZ
Analog Devices
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1280
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3.135 V
9.5 mA, 20 mA
23 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-CN0287-SDPZ
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 10 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All