ADSP-BF504BCPZ-4

Analog Devices
584-ADSP-BF504BCPZ-4
ADSP-BF504BCPZ-4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low cost Blackfin wtih Processor only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,435

Stock:
2,435 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$32.69 $32.69
$25.58 $255.80
$24.44 $611.00
$21.85 $2,185.00
$20.84 $3,501.12
$19.84 $9,999.36
1,008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin
1 Core
400 MHz
LFCSP-88
68 kB
32 kB
16 kB
2 x 32 kB
1.1 V to 1.47 V
ADSP-BF504
Blackfin
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Moisture Sensitive: Yes
Number of I/Os: 35 I/O
Number of Timers/Counters: 9 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 168
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.47 V
Supply Voltage - Min: 1.1 V
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Blackfin® 16-/32-bit Processors

Analog Devices Inc. Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications. These include multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. ADI Blackfin Processors include a high performance 16-/32-bit embedded processor core with a 10-stage RISC MCU/DSP pipeline, variable length ISA for optimal code density, and full SIMD support with instructions for accelerated video and multimedia processing.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.