ADRF5046BCCZN-R7

Analog Devices
584-ADRF5046BCCZN-R7
ADRF5046BCCZN-R7

Mfr.:

Description:
RF Switch ICs Low-loss reflective,SP4T,40GHz,fast swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$250.38 $250.38
$213.31 $2,133.10
$204.04 $5,101.00
Full Reel (Order in multiples of 500)
$204.04 $102,020.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$250.37
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
44 GHz
3 dB
31 dB
- 40 C
+ 105 C
SMD/SMT
LGA-20
Si
ADRF5046
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Number of Switches: Single
Off Time - Max: 16 ns
On Time - Max: 16 ns
Operating Supply Current: 3 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADRF5046 Si SP4T Reflective Switch (0.1 to 44GHz)

Analog Devices ADRF5046 Si SP4T Reflective Switch (0.1GHz to 44GHz) is designed to operate from 100MHz to 44GHz with an insertion loss lower than 3.0dB and isolation higher than 31dB. The ADRF5046 has an RF (Radio Frequency) input power handling capability of 27dBm for both the through path and hot switching. Developed using a silicon process, the ADRF5046 provides complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-transistor logic (LVTTL)-compatible controls. This broadband switch draws a low current of 3μA on the positive supply of +3.3V and -110μA on the negative supply of -3.3V.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More