ADPL40502AUJZ-1.5-R7

Analog Devices
584-ADPL40502AUJZ15R
ADPL40502AUJZ-1.5-R7

Mfr.:

Description:
LDO Voltage Regulators Ultra-Low Noise 200mA LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,920

Stock:
2,920 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.26 $1.26
$0.783 $7.83
$0.671 $16.78
$0.527 $52.70
$0.466 $116.50
$0.418 $209.00
$0.379 $379.00
Full Reel (Order in multiples of 3000)
$0.343 $1,029.00
$0.31 $1,860.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-5
1.5 V
200 mA
1 Output
Positive
290 uA
2.2 V
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
150 mV
ADPL50402
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 230 mV at 200 mA
Line Regulation: 0.05 %/V
Load Regulation: 0.006 %/mA
Operating Supply Current: 290 uA
Operating Temperature Range: - 40 C to + 125 C
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADPL40502 Low Noise LDO Linear Regulators

Analog Devices ADPL40502 Low Noise, Low Dropout (LDO) Linear Regulators operate from 2.2V to 5.5V and provide up to 200mA output current. The low 150mV dropout voltage at a 200mA load allows operation over a wide input voltage range and improves efficiency.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.