ADP166ACPZN-1.2-R7

Analog Devices
584-ADP166ACPZN1.2R7
ADP166ACPZN-1.2-R7

Mfr.:

Description:
LDO Voltage Regulators Low Iq LDO w/Passthrough option no QOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.00 $3,000.00
$0.913 $5,478.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-6
1.2 V
150 mA
1 Output
2.2 V
5.5 V
62 dB
Fixed
- 40 C
+ 125 C
120 mV
ADP166
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: ADP166Z-REDYKIT
Dropout Voltage - Max: 225 mV
Ib - Input Bias Current: 10 nA
Line Regulation: 0.1 %/V
Load Regulation: 0.004 %/mA
Operating Supply Current: 42 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 3.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADP166 LDO Regulators

Analog Devices ADP166 series features low quiescent current, low dropout (LDO), linear regulators that operate from 2.2V to 5.5V. ADP166's low 120mV dropout voltage at 150mA load improves efficiency and enables operation over a wide input voltage range. The regulator's short-circuit and thermal overload protection circuits prevent damage in adverse situations. Designed for stable operation with a tiny 1µF ±30% ceramic input and output capacitors, the devices meet the requirements of high performance, space-constrained applications. The ADP166 regulators are well-suited for a range of portable power applications including portable & battery-powered equipment, post-DC-to-DC regulation, portable medical devices, and wireless sensor network (WSN) devices.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.