ADM485ARZ-REEL

Analog Devices
584-ADM485ARZ-R
ADM485ARZ-REEL

Mfr.:

Description:
RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,271

Stock:
23,271 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.53 $6.53
$4.34 $43.40
$4.02 $100.50
$3.49 $349.00
$3.31 $827.50
$2.96 $1,480.00
$2.50 $2,500.00
Full Reel (Order in multiples of 2500)
$2.50 $6,250.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.53
Min:
1

Similar Product

Analog Devices ADM485ARZ
Analog Devices
RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM485
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
5 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 5 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Output Voltage: 2 V
Pd - Power Dissipation: 450 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 10 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All