ADM4852ARZ-REEL7

Analog Devices
584-ADM4852ARZ-R7
ADM4852ARZ-REEL7

Mfr.:

Description:
RS-422/RS-485 Interface IC 2.5MBps Half Duplex 5V RS485 Trans. I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,134

Stock:
12,134 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.26 $7.26
$4.91 $49.10
$4.56 $114.00
$4.02 $402.00
$3.81 $952.50
$3.42 $1,710.00
Full Reel (Order in multiples of 1000)
$2.88 $2,880.00
$2.86 $5,720.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.26
Min:
1

Similar Product

Analog Devices ADM4852ARZ
Analog Devices
RS-422/RS-485 Interface IC 2.5MBps Half Duplex 5V RS485 Trans. I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM4852
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Duplex: Half Duplex
Operating Supply Current: 500 uA
Operating Supply Voltage: 5 V
Output Type: 3-State
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All