ADL8154ACPZN

Analog Devices
584-ADL8154ACPZN
ADL8154ACPZN

Mfr.:

Description:
RF Amplifier DC-6GHz Low Phase Noise Amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$161.17 $161.17
$135.41 $1,354.10
$130.33 $3,258.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 6 GHz
4 V to 5.5 V
125 mA
18 dB
4 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
21 dBm
38.5 dBm
- 55 C
+ 125 C
ADL8154
Cut Tape
Brand: Analog Devices
Development Kit: ADL8154-EVALZ
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 MHz to 2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

ADL8154 Low Phase Noise Amplifier

Analog Devices ADL8154 Low Phase Noise Amplifier is a small form factor designed for instrumentation, radar, and telecommunications applications. The phase noise from 2GHz to 5GHz is -172dBc/Hz at 1dB compression (P1dB) and 10kHz offset. The ADL8154 operates from a single positive supply (VCC); its bias current (ICQ) is set by a resistor connected between the RBIAS pin and the VCC1 and VCC2 pins. The RF input and RF output are DC-coupled and matched to 50Ω. A bias inductor is required on the RF output.