ADG759BCPZ-REEL7

Analog Devices
584-ADG759BCPZ-R7
ADG759BCPZ-REEL7

Mfr.:

Description:
Multiplexer Switch ICs Differential 4 CHNL MUX I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,603

Stock:
13,603 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.59 $9.59
$7.05 $70.50
$6.56 $164.00
$5.77 $577.00
$5.48 $1,370.00
$4.91 $2,455.00
$4.14 $4,140.00
Full Reel (Order in multiples of 1500)
$4.14 $6,210.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$9.59
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.59
Min:
1

Similar Product

Analog Devices ADG759BCPZ
Analog Devices
Multiplexer Switch ICs Differential 4 CHNL MUX I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG759
Multiplexers
SMD/SMT
LFCSP-20
4 Channel
2 x 4:1
1.8 V
5.5 V
+/- 2.25 V
+/- 2.75 V
4.5 Ohms
14 ns
7 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 55 MHz
Brand: Analog Devices
Moisture Sensitive: Yes
Off Isolation - Typ: 80 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 5 uW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.