ADF5000BCPZ

Analog Devices
584-ADF5000BCPZ
ADF5000BCPZ

Mfr.:

Description:
Prescaler 18 GHz divide by 2 prescaler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$38.74 $38.74
$30.30 $303.00
$28.94 $723.50
$25.88 $2,588.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$38.74
Min:
1

Similar Product

Analog Devices ADF5000BCPZ-RL7
Analog Devices
Prescaler 18 GHz divide by 2 prescaler

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS:  
3 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Package/Case: LFCSP-16
Product Type: Prescaler
Series: ADF5000
Factory Pack Quantity: 714
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 26.621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More