ADF4377BCCZ

Analog Devices
584-ADF4377BCCZ
ADF4377BCCZ

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 800MHz 12.8GHz RF Sampling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
50
Expected 22/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$330.01 $330.01
$281.14 $2,811.40
$268.92 $6,723.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
12.8 GHz
LGA-48
600 MHz
3.15 V
5.25 V
- 40 C
+ 105 C
ADF4377
SMD/SMT
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 197 mA
Pd - Power Dissipation: 1.9 W
Product: Microwave Wideband Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: Microwave Wideband Synthesizer with Integrated VCO
Part # Aliases: ADF4377BCCZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADF4377 Low Jitter Microwave Wideband Synthesizers

Analog Devices Inc. ADF4377 Low Jitter Microwave Wideband Synthesizers are high-performance, ultra-low jitter, and dual-output integer-N Phased Locked Loop (PLL) with integrated Voltage-Controlled Oscillators (VCO). These high-performance PLL feature a -239dBc/Hz figure of merit, ultra-low 1/f Noise, and a high Phase Frequency Detector (PFD) frequency that can achieve ultralow in-band noise and integrated jitter. The fundamental VCO and output divider generate frequencies from 800MHz to 12.8GHz. The ADF4377 synthesizers integrate supply bypass capacitors, saving board space on compact boards.