ADF4002BRUZ-RL

Analog Devices
584-ADF4002BRUZ-R
ADF4002BRUZ-RL

Mfr.:

Description:
Phase Locked Loops - PLL Low Frequency PLL Clock Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$5.60 $14,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.59
Min:
1

Similar Product

Analog Devices ADF4002BRUZ
Analog Devices
Phase Locked Loops - PLL ow Frequency PLL Clock Source

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Integer-N
1 Circuit
400 MHz
5 MHz
3.3 V
2.7 V
Si
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Brand: Analog Devices
Development Kit: EV-ADF4002SD1Z
Operating Supply Current: 5 mA
Operating Supply Voltage: 3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4002
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More