ADAU7002ACBZ-R7

Analog Devices
584-ADAU7002ACBZ-R7
ADAU7002ACBZ-R7

Mfr.:

Description:
Audio Sample Rate Converters PDM to I2S/TDM IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,487

Stock:
1,487 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.21 $5.21
$3.36 $33.60
$3.11 $77.75
$2.71 $271.00
$2.54 $635.00
$2.22 $1,110.00
$1.83 $1,830.00
Full Reel (Order in multiples of 3000)
$1.72 $5,160.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Sample Rate Converters
RoHS:  
110 dB
Serial, I2S
WLCSP-8
96 kHz
1.62 V
3.6 V
ADAU7002
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADAU7002Z
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.62 V to 3.6 V
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.