ADAQ4370-4BBCZ

Analog Devices
584-ADAQ4370-4BBCZ
ADAQ4370-4BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Quad Channel, 16-Bit DAQ uModule

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
144
Expected 12/2/2026
116
Expected 24/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$80.33 $80.33
$69.74 $697.40
$66.62 $1,665.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ4370-4
SMD/SMT
BGA-81
Data Acquisition ADCs
16 bit
4 Channel
4.5 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.6 LSB
Gain Error: 0.01 %FS
INL - Integral Nonlinearity: 0.85 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 223 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 3.3 V
Sampling Rate: 2 MS/s
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 97.5 dB
Factory Pack Quantity: 348
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ4370-4 μModule® Data Acquisition Solution

Analog Devices Inc. ADAQ4370-4 μModule® Data Acquisition (DAQ) Solution is a quad-channel, 16-bit precision DAQ signal chain solution. This device reduces the development cycle of a precision measurement system by transferring the signal-chain design challenges of component selection from the designer to the device. The ADAQ4370-4 solution features an on-chip oversampling function, 0.01% typical gain error, 0.8ppm/°C typical gain drift, and a high-speed serial interface. Typical applications include lab-grade battery test systems, sonar, power quality monitoring, data acquisition systems, and motor control position feedback.