ADA4351-2ACPZ

Analog Devices
584-ADA4351-2ACPZ
ADA4351-2ACPZ

Mfr.:

Description:
Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.33 $16.33
$12.70 $127.00
$12.11 $302.75
$10.51 $1,051.00
$10.04 $2,510.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
ADA4351-2
2 Channel
8.5 MHz
8.5 MHz
8 V/us
20 mA
2 pA
20 uV
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
LFCSP-16
Tray
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 74 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADA4351-2EBZ
en - Input Voltage Noise Density: 7.3 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Transimpedance Amplifiers
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 92 dB
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4351-2 Precision Programmable Gain TIA

Analog Devices ADA4351-2 Precision Programmable Gain Transimpedance Amplifier (PGTIA) is a compact, monolithic, dual-channel, precision PGTIA. The ADA4351-2 is a breakthrough solution for precisely measuring small currents over a wide dynamic range. The precision of the ADA4351-2 over a wide temperature range of −40°C to +125°C enables users to perform one calibration of the end equipment at room temperature, thereby saving test time and cost. The ADA4351-2 integrates two low-off leakage current switches per channel, and the gain is programmable using two user-selectable external resistors to provide a flexible, fully functional compact PGTIA solution. Separate analogue and digital supplies allow the amplifier of the ADA4351-2 to operate on bipolar supplies, while the integrated logic level shifting allows the digital interface to remain ground-referenced. Additionally, with its robust output stage and low noise, the ADA4351-2 can directly drive 16-bit precision analogue-to-digital converters (ADCs, such as AD4696), providing a complete analogue front-end (AFE) to address the most challenging precision current measurement applications.