AD9956YCPZ

Analog Devices
584-AD9956YCPZ
AD9956YCPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2.7 GHz DDS-Based AgileRF Synthesizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,522

Stock:
1,522 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$82.02 $82.02
$72.02 $720.20
$62.73 $1,568.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD9956
SMD/SMT
LFCSP-48
Direct Digital Syntheses
Synthesizer
14 bit
1 Channel
1.71 V
1.89 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 400 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 67 dB
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Unit Weight: 42.707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.