AD9837BCPZ-RL7

Analog Devices
584-AD9837BCPZ-R7
AD9837BCPZ-RL7

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low Cost DDS IC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,841

Stock:
16,841 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.58 $11.58
$8.09 $80.90
$7.71 $192.75
$6.70 $670.00
$6.39 $1,597.50
$5.82 $2,910.00
Full Reel (Order in multiples of 1500)
$5.82 $8,730.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.58
Min:
1

Similar Product

Analog Devices AD9837BCPZ-RL
Analog Devices
Clock Synthesizer/Jitter Cleaner Low Cost DDS IC.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
LFCSP-10
- 40 C
+ 125 C
AD9837
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD9837SDZ
Moisture Sensitive: Yes
Product: DDS Direct Digital Synthesis ICs
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: DDS Waveform Generator
Unit Weight: 3.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.