AD9514BCPZ

Analog Devices
584-AD9514BCPZ
AD9514BCPZ

Mfr.:

Description:
Clock Drivers & Distribution s.5 GHz, 3-Channel MiniDivider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.08 $27.08
$22.42 $224.20
$21.50 $537.50
$18.93 $1,893.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$27.08
Min:
1

Similar Product

Analog Devices AD9514BCPZ-REEL7
Analog Devices
Clock Drivers & Distribution 1.5 GHz, 3-Channel MiniDivider

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Drivers & Distribution
RoHS:  
1:3
LVPECL
1.6 GHz
LFCSP-32
AD9514
Tray
Brand: Analog Devices
Development Kit: AD9514/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Clock Dividers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Distribution
Unit Weight: 8.505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.