AD8045ACPZ-REEL7

Analog Devices
584-AD8045ACPZ-R7
AD8045ACPZ-REEL7

Mfr.:

Description:
High Speed Operational Amplifiers Low Noise/Distortion VF HSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,288

Stock:
14,288 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.68 $10.68
$8.10 $81.00
$7.55 $188.75
$6.64 $664.00
$6.30 $1,575.00
$5.64 $2,820.00
Full Reel (Order in multiples of 1500)
$5.64 $8,460.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.60
Min:
1

Similar Product

Analog Devices AD8045ACPZ-R2
Analog Devices
High Speed Operational Amplifiers Low Noise/Distortion VF HSA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8045
1 Channel
400 MHz
1.35 kV/us
64 dB
- 91 dB
70 mA
6.3 uA
1 mV
12 V
3.3 V
15 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Analog Devices
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 51.256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.