AD8011ANZ

Analog Devices
584-AD8011ANZ
AD8011ANZ

Mfr.:

Description:
Video Amplifiers HI SPD, LO PWR, VIDEO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.99 $15.99
$12.43 $124.30
$11.86 $593.00
$10.29 $1,029.00
$9.83 $2,457.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8011
1 Channel
328 MHz
2000 V/us
30 mA
15 uA
2 mV
12 V
3 V
1.3 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 57 dB
Development Kit: AD8011AR-EBZ
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 123 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.