AD7381-4BCPZ

Analog Devices
584-AD7381-4BCPZ
AD7381-4BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC Quad,14-Bit Differential Input Simultaneous Sampling, SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$65.40 $65.40
$56.09 $560.90
$53.58 $1,339.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7381-4
SMD/SMT
LFCSP-24
14 bit
4 Channel
Serial
4 MS/s
Differential
SAR
3 V to 3.6 V
90.6 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.006 % FS
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 180 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 109 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84.8 dB
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Type: Simultaneous Sampling
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7380/AD7381 Dual Sampling 16/14Bit SAR ADCs

Analog Devices AD7380 and AD7381 16-Bit/14-Bit SAR Analog-to-Digital Converters (ADCs) operate from a 3.0V to 3.6V power supply and feature throughput rates up to 4MSPS. The AD7380 and AD7381 feature a differential analog input type that accepts a wide common-mode input voltage. It's sampled and converted on the falling edge of CS. Integrated on-chip oversampling blocks improve dynamic range and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used. The conversion process and data acquisition use standard control inputs allowing easy interfacing with microprocessors or digital signal processors (DSPs). The device is compatible with 1.8V, 2.5V, and 3.3V interfaces, using a separate logic supply.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.