AD73360ARZ

Analog Devices
584-AD73360ARZ
AD73360ARZ

Mfr.:

Description:
Analog Front End - AFE .3 6-CHANNEL SIGMA-DELTA ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.24 $36.24
$28.36 $283.60
$27.08 $731.16
$24.21 $2,614.68

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$36.24
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$36.24
Min:
1

Similar Product

Analog Devices AD73360ARZ-REEL7
Analog Devices
Analog Front End - AFE CHANNEL SIGMA-DELTA ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
AD73360
AFE
16 bit
64 kS/s
6 Channel
Serial, 6-Wire
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Input Type: Single-Ended
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 80 mW
Product Type: Analog Front End - AFE
Reference Type: Internal
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.