AD7266BSUZ

Analog Devices
584-AD7266BSUZ
AD7266BSUZ

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 2 MSPS, 12-Bit, 3Chan Sars ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,146

Stock:
7,146 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.16 $21.16
$16.60 $166.00
$15.92 $398.00
$14.03 $1,403.00
$13.33 $3,332.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.16
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.16
Min:
1

Similar Product

Analog Devices AD7266BSUZ-REEL
Analog Devices
Analog to Digital Converters - ADC Dual 2 MSPS, 12-Bit, 3Chan Sars ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7266
SMD/SMT
TQFP-32
12 bit
6 Channel
Microwire, QSPI, SPI
2 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
71 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD7266EDZ
DNL - Differential Nonlinearity: - 0.99 LSB/1.5 LSB
Gain Error: +/- 2.5 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 33.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Type: S/H ADC
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.