AD71056ARZ

Analog Devices
584-AD71056ARZ
AD71056ARZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Energy Meter IC w/Integrated Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.24 $9.24
$6.71 $67.10
$6.24 $156.00
$5.49 $527.04
$5.21 $1,500.48
$4.67 $2,465.76
$3.95 $3,981.60
5,040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.24
Min:
1

Similar Product

Analog Devices AD71056ARZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised Energy Meter IC w/Integrated Oscillator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7757A
SMD/SMT
SOIC-16
Energy Metering ICs
1 Channel
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADE7757AEBZ
Number of ADCs: 2 ADC
Power Consumption: 20 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 48
Subcategory: Data Converter ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.