AD5750-1BCPZ

Analog Devices
584-AD5750-1BCPZ
AD5750-1BCPZ

Mfr.:

Description:
Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.33 $18.33
$14.48 $144.80
$13.80 $345.00
$11.98 $1,198.00
$11.45 $2,862.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD5750
1 Channel
2 V/us
24 V
12 V
4.4 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Development Kit: EVAL-CN0203-SDPZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 108 mW
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 2.5 V
Unit Weight: 1.006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.