MAXREFDES114A#

Analog Devices / Maxim Integrated
700-MAXREFDES114A#
MAXREFDES114A#

Mfr.:

Description:
Power Management IC Development Tools Efficient, isolated active clamp 10W, Wu

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.74 $45.74

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Reference Design Boards
Isolated DC/DC Converter
24 V
5 V
MAX17599
MAXREFDES
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Wurth transformer
Dimensions: 20 mm x 40 mm
For Use With: MAX17599
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Isolated Power Supply Reference Designs

Analog Devices Inc. Isolated Power Supply Reference Designs are proven circuits that support standard application parameters. Each design has been performance-tested and comes with comprehensive, standardized documentation. ADI Isolated Power Supply Reference Designs significantly reduce development risks while accelerating design time-to-market.

MAXREFDES114 Power Supply Reference Designs

Analog Devices MAXREFDES114 Isolated Power Supply Reference Designs are a series of 24V isolated, industrial power-supply reference designs based on the MAX17599 Active-Clamp Current-Mode PWM Controller. Every power rail is isolated with a readily available transformer from multiple global vendors, providing quick, convenient transformer selection. Each design has been tested for load and line regulation, efficiency, and transient performance.