MAX9926UAEE/V+

Analog Devices / Maxim Integrated
700-MAX9926UAEE/V+
MAX9926UAEE/V+

Mfr.:

Description:
Sensor Interface Variable-Reluctance Sensor Interface wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.67 $25.67
$20.74 $207.40
$19.89 $497.25
$17.51 $1,751.00
$16.67 $5,001.00
$15.58 $7,790.00
$14.44 $14,440.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Variable Reluctance Sensor Interface
Serial, 3-Wire, SPI
5.5 V
4.5 V
4.7 mA
- 40 C
+ 125 C
SMD/SMT
QSOP-16
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Differential Input, Adaptive Peak Threshold
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Output Type: Logic
Pd - Power Dissipation: 771.5 mW
Product Type: Sensor Interface
Series: MAX9926
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX9926
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.