MAX9153EUI+

Analog Devices / Maxim Integrated
700-MAX9153EUI+
MAX9153EUI+

Mfr.:

Description:
LVDS Interface IC Low-Jitter, 800Mbps, 10-Port LVDS Repeat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.53 $36.53
$28.58 $285.80
$27.29 $1,364.50
$24.41 $2,441.00
$23.28 $5,820.00
$22.16 $11,080.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
Port TTL-to-LVDS Repeater
1 Receiver
800 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 118 mA
Operating Supply Voltage: 2 V
Pd - Power Dissipation: 1.026 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2.3 ns
Series: MAX9153
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX9153
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX9153/MAX9154 Low-Jitter 10-Port LVDS Repeaters

Maxim's MAX9153/MAX9154 Low-Jitter 10-Port LVDS Repeaters are low-voltage differential signaling (LVDS) repeaters that are ideal for applications that require high-speed data or clock distribution while minimizing power, space, and noise. The devices accept a single LVDS input (MAX9153) or single LVPECL input (MAX9154) and repeat the signal at 10 LVDS outputs. Each differential output drives 100Ω, allowing point-to-point distribution of signals on transmission lines with 100Ω termination at the receiver input. Ultra-low 90psp-p (max) added deterministic jitter and 1psRMS (max) added random jitter ensure reliable communication in high-speed links that are highly sensitive to timing error, especially those incorporating clock-and-data recovery or serializers and deserializers. The high-speed switching performance guarantees 800Mbps data rate and less than 60ps (max) skew between channels while operating from a single +3.3V supply.
Learn More