MAX8819AETI+T

Analog Devices / Maxim Integrated
700-MAX8819AETIT
MAX8819AETI+T

Mfr.:

Description:
Power Management Specialised - PMIC PMIC with Integrated Charger and Smart Power Selector in a 4mm x 4mm TQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$11.34 $28,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$20.70
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX8819AETI+
Analog Devices / Maxim Integrated
Power Management Specialised - PMIC PMIC with Integrated Charger and Smart Power Selector in a 4mm x 4mm TQFN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX8819A
SMD/SMT
TQFN-28
400 mA
- 40 C
+ 85 C
Reel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 1.33 mA
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX8819A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX8819A/B/C Power Management ICs

Analog Devices MAX8819 power management ICs (PMICs) are a complete power solution for MP3 players and other handheld applications. The Analog Devices MAX8819A, MAX8819B, and MAX8819C PMICs include a battery charger, step-down converters, and WLED power. These power management ICs feature an input current-limit switch to power the IC from an AC-to-DC adapter or USB port, a 1-cell lithium-ion (Li+) or lithium polymer (Li-Poly) charger, three step-down converters, and a step-up converter with serial step dimming for powering two to six white LEDs. All power switches for charging and switching the system load between the battery and external power is included on-chip. The MAX8819C offers a sequenced power-up/power-down of OUT1, OUT2, and then OUT3. MAX8819A/B/C devices feature the Analog Devices Smart Power Selector™ that uses AC-to-DC adapter power or limited USB power. Battery charge current and input current limit are independently set. Input power not used by the system charges the battery.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.